Parametric results for: gs8161e18dgt-400 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: gs8161e18dgt400
Select parts from the table below to compare.
Compare
Compare
GS8161E18DGT-400I
GSI Technology
Check for Price Yes Active e3 3 Matte Tin (Sn) GSI TECHNOLOGY , compliant 3A991.B.2.B 8542.32.00.41
GS8161E18DGT-400IT
GSI Technology
Check for Price Active GSI TECHNOLOGY , compliant EAR99 8542.32.00.41
GS8161E18DGT-400T
GSI Technology
Check for Price Active 18.8744 Mbit 18 1MX18 2.5 V 4 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-XQFP-G100 Not Qualified 70 °C 100 UNSPECIFIED QFP RECTANGULAR FLATPACK YES GULL WING QUAD GSI TECHNOLOGY QFP, compliant 3A991.B.2.A 8542.32.00.41 QFP 100
GS8161E18DGT-400
GSI Technology
Check for Price Yes Active 18.8744 Mbit 18 1MX18 2.5 V 4 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-XQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 UNSPECIFIED QFP RECTANGULAR FLATPACK YES Matte Tin (Sn) GULL WING QUAD GSI TECHNOLOGY QFP, compliant 3A991.B.2.B 8542.32.00.41 QFP 100