Parametric results for: gs81302t37agd-450 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: gs81302t37agd450
Select parts from the table below to compare.
Compare
Compare
GS81302T37AGD-450IT
GSI Technology
Check for Price Active 150.9949 Mbit 36 4MX36 1.8 V 450 ps 450 MHz DDR SRAM PIPE LINED ARCHITECTURE COMMON 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO PARALLEL NO 1.7 V 1.9 V 1.7 V CMOS R-PBGA-B165 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY LBGA, BGA165,11X15,40 compliant 3A991.B.2.A 8542.32.00.41 2017-09-05
GS81302T37AGD-450
GSI Technology
Check for Price Active 150.9949 Mbit 36 4MX36 1.8 V 450 ps 450 MHz DDR SRAM PIPE LINED ARCHITECTURE COMMON 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO PARALLEL NO 1.7 V 1.9 V 1.7 V CMOS OTHER R-PBGA-B165 85 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY LBGA, BGA165,11X15,40 compliant 3A991.B.2.B 8542.32.00.41 2017-09-05
GS81302T37AGD-450T
GSI Technology
Check for Price Active 150.9949 Mbit 36 4MX36 1.8 V 450 ps 450 MHz DDR SRAM PIPE LINED ARCHITECTURE COMMON 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO PARALLEL NO 1.7 V 1.9 V 1.7 V CMOS OTHER R-PBGA-B165 85 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY LBGA, BGA165,11X15,40 compliant 3A991.B.2.A 8542.32.00.41 2017-09-05
GS81302T37AGD-450I
GSI Technology
Check for Price Active 150.9949 Mbit 36 4MX36 1.8 V 450 ps 450 MHz DDR SRAM PIPE LINED ARCHITECTURE COMMON 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO PARALLEL NO 1.7 V 1.9 V 1.7 V CMOS R-PBGA-B165 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY LBGA, BGA165,11X15,40 compliant 3A991.B.2.B 8542.32.00.41 2017-09-05