Parametric results for: gs81302dt38e-400i under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs81302dt38e400i
Select parts from the table below to compare.
Compare
Compare
GS81302DT38E-400I
GSI Technology
Check for Price No No Not Recommended 150.9949 Mbit 36 4MX36 1.8 V 450 ps QDR II SRAM PIPELINED ARCHITECTURE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.5 mm 17 mm 15 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.B 8542.32.00.41
GS81302DT38E-400IT
GSI Technology
Check for Price No No Not Recommended 150.9949 Mbit 36 4MX36 1.8 V 450 ps QDR II SRAM PIPELINED ARCHITECTURE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.5 mm 17 mm 15 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41