Filter Your Search
1 - 2 of 2 results
|
GS81284Z36B-167IV
GSI Technology
|
Check for Price | No | No | Active | 150.9949 Mbit | 36 | 4MX36 | 1.8 V | 8 ns | ZBT SRAM | PIPELINE AND FLOW THROUGH ARCHITECTURE, ... more | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS81284Z36B-167IVT
GSI Technology
|
Check for Price | No | No | Active | 150.9949 Mbit | 36 | 4MX36 | 1.8 V | 8 ns | ZBT SRAM | PIPELINE AND FLOW THROUGH ARCHITECTURE, ... more | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |