Parametric results for: gs74116agj10 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs74116agj10
Select parts from the table below to compare.
Compare
Compare
GS74116AGJ-10
GSI Technology
Check for Price Yes Yes Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified 3 70 °C 260 44 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES PURE MATTE TIN J BEND 1.27 mm DUAL 3.759 mm 28.58 mm 10.16 mm GSI TECHNOLOGY SOJ SOJ, 44 compliant 3A991.B.2.A 8542.32.00.41
GS74116AGJ-10T
GSI Technology
Check for Price Yes Yes Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified 3 70 °C 260 44 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES PURE MATTE TIN J BEND 1.27 mm DUAL 3.759 mm 28.58 mm 10.16 mm GSI TECHNOLOGY SOJ SOJ, 44 compliant 3A991.B.2.A 8542.32.00.41
GS74116AGJ-10I
GSI Technology
Check for Price Yes Yes Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified 3 85 °C -40 °C 260 44 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES PURE MATTE TIN J BEND 1.27 mm DUAL 3.759 mm 28.58 mm 10.16 mm GSI TECHNOLOGY SOJ SOJ, 44 compliant 3A991.B.2.A 8542.32.00.41
GS74116AGJ-10IT
GSI Technology
Check for Price Yes Yes Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified 3 85 °C -40 °C 260 44 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES PURE MATTE TIN J BEND 1.27 mm DUAL 3.759 mm 28.58 mm 10.16 mm GSI TECHNOLOGY SOJ SOJ, 44 compliant 3A991.B.2.A 8542.32.00.41