Parametric results for: gs74108j-15 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs74108j15
Select parts from the table below to compare.
Compare
Compare
GS74108J-15T
GSI Technology
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 15 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J36 Not Qualified e0 3 70 °C 220 36 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7 mm 23.47 mm 10.16 mm GSI TECHNOLOGY SOJ SOJ, 36 compliant 3A991.B.2.A 8542.32.00.41
GS74108J-15I
GSI Technology
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 15 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 8 mA 3.14 V 95 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J36 Not Qualified e0 3 85 °C -40 °C 220 36 PLASTIC/EPOXY SOJ SOJ36,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7 mm 23.47 mm 10.16 mm GSI TECHNOLOGY SOJ SOJ, SOJ36,.44 36 compliant 3A991.B.2.A 8542.32.00.41
GS74108J-15IT
GSI Technology
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 15 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J36 Not Qualified e0 3 85 °C -40 °C 220 36 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7 mm 23.47 mm 10.16 mm GSI TECHNOLOGY SOJ SOJ, 36 compliant 3A991.B.2.A 8542.32.00.41
GS74108J-15
GSI Technology
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 15 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 90 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J36 Not Qualified e0 3 70 °C 220 36 PLASTIC/EPOXY SOJ SOJ36,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7 mm 23.47 mm 10.16 mm GSI TECHNOLOGY SOJ SOJ, SOJ36,.44 36 compliant 3A991.B.2.A 8542.32.00.41