Parametric results for: gs74104atp10i under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs74104atp10i
Select parts from the table below to compare.
Compare
Compare
GS74104ATP-10I
GSI Technology
Check for Price No Obsolete 4.1943 Mbit 4 1MX4 3.3 V 10 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e0 3 85 °C -40 °C 220 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm GSI TECHNOLOGY TSOP2 TSOP2, 44 compliant 3A991.B.2.A 8542.32.00.41
GS74104ATP-10IT
GSI Technology
Check for Price No Obsolete 4.1943 Mbit 4 1MX4 3.3 V 10 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e0 3 85 °C -40 °C 220 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm GSI TECHNOLOGY TSOP2 TSOP2, 44 compliant 3A991.B.2.A 8542.32.00.41