Filter Your Search
1 - 2 of 2 results
![]() |
GS72116AGU-7I
GSI Technology
|
Check for Price | Yes | Yes | Not Recommended | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 7 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
GS72116AGU-7IT
GSI Technology
|
Check for Price | Yes | Yes | Not Recommended | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 7 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |