Filter Your Search
1 - 1 of 1 results
|
GS72108AJ-8T
GSI Technology
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 3 | 70 °C | 220 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.47 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |