Parametric results for: gs71108agu-8 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs71108agu8
Select parts from the table below to compare.
Compare
Compare
GS71108AGU-8I
GSI Technology
Check for Price Yes Yes Active 1.0486 Mbit 8 128KX8 3.3 V 8 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm GSI TECHNOLOGY BGA TFBGA, 48 compliant 3A991.B.2.B 8542.32.00.41
GS71108AGU-8T
GSI Technology
Check for Price Yes Yes Active 1.0486 Mbit 8 128KX8 3.3 V 8 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e1 3 70 °C 260 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm GSI TECHNOLOGY BGA TFBGA, 48 compliant 3A991.B.2.B 8542.32.00.41
GS71108AGU-8IT
GSI Technology
Check for Price Yes Yes Active 1.0486 Mbit 8 128KX8 3.3 V 8 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm GSI TECHNOLOGY BGA TFBGA, 48 compliant 3A991.B.2.B 8542.32.00.41
GS71108AGU-8
GSI Technology
Check for Price Yes Yes Active 1.0486 Mbit 8 128KX8 3.3 V 8 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e1 3 70 °C 260 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm GSI TECHNOLOGY BGA TFBGA, 48 compliant 3A991.B.2.B 8542.32.00.41