Filter Your Search
1 - 10 of 96 results
|
UGS20JH
Taiwan Semiconductor
|
$1.1894 | Yes | Active | 20 A | 2 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-2 | unknown | |||||||||||||||||||||||||
|
DGS20-015AS
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 17 A | 1 V | 14 ns | GALLIUM ARSENIDE | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | SOFT RECOVERY | 30 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
GS2004HE_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 50 A | 1 | 400 V | R-PDSO-F2 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-123HE, 2 PIN | not_compliant | |||||||||||||||||||||||||||||
|
GS2004HE-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
DGS20-022A
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 18 A | 14 ns | GALLIUM ARSENIDE | RECTIFIER DIODE | SINGLE | NO | 220 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | PLASTIC, TO-220AC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | |||||||||||||||||||||
|
GDGS200J
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 25 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILTY | GENERAL PURPOSE | 450 A | 1 | S-XXUC-N | 150 °C | -55 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | GOOD-ARK ELECTRONICS CO LTD | DIE | compliant | EAR99 | 8541.10.00.40 | ||||||||||||||||||||||||||||||
|
GS2006HE_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
GS2014
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | SINGLE | NO | 1 | e0 | 140 °C | Tin/Lead (Sn/Pb) | LG SEMICON CO LTD | unknown | EAR99 | 200 mA | 100 | NPN | 12 W | 50 MHz | |||||||||||||||||||||||||||||||||||||||||
|
GS2004HET/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||||||||||||||
|
GS2020-12
Micropac Industries Inc
|
Check for Price | Obsolete | 50 mW | NO | 825 nm | 125 °C | -60 °C | THROUGH HOLE MOUNT | MICROPAC INDUSTRIES INC | unknown | 3A001.A.2.B | 25 nA | YES | 2.5 µs |