Filter Your Search
1 - 1 of 1 results
|
GRPM2L-69S-4C4-1.000R6N
Glenair Inc
|
Check for Price | Yes | Active | 69 | 3 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | e0 | -55 °C | 150 °C | WIRE, SOLID | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NICKEL | WIRE WRAP | 0.525 inch | 0.346 inch | 1.96 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |