Filter Your Search
1 - 1 of 1 results
|
GRM43MB11H473MA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 47 nF | 50 V | 20 % | 1812 | B | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 |