Parametric results for: grm32rr71h105k under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: grm32rr71h105k
Select parts from the table below to compare.
Compare
Compare
GRM32RR71H105KA01L
Murata Manufacturing Co Ltd
$0.1899 Yes Yes Not Recommended 1 µF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
GRM32RR71H105KA01B
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 1 µF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD , 1210 compliant EAR99 8532.24.00.20
GRM32RR71H105KA01K
Murata Manufacturing Co Ltd
Check for Price Yes Yes Not Recommended 1 µF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20