Filter Your Search
1 - 3 of 3 results
|
GRM32EC80J476ME64K
Murata Manufacturing Co Ltd
|
$0.4404 | Yes | Yes | Active | 47 µF | 6.3 V | 20 % | 1210 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM32EC80J476ME64L
Murata Manufacturing Co Ltd
|
$0.4806 | Yes | Yes | Active | 47 µF | 6.3 V | 20 % | 1210 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM32EC80J476ME64B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 6.3 V | 20 % | 1210 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 |