Filter Your Search
1 - 1 of 1 results
![]() |
GRM31CC81A226KE19L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 10 V | 10 % | 1206 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |