Filter Your Search
1 - 10 of 19 results
|
GRM2195C1H102JA01D
Murata Manufacturing Co Ltd
|
$0.0432 | Yes | Yes | Not Recommended | 1 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM2195C1H103JA01D
Murata Manufacturing Co Ltd
|
$0.0695 | Yes | Yes | Active | 10 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM2195C1H102FA01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM2195C1H102JA01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 1 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM2195C1H102JD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 1 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | GRM21 | GRM2195C1H102JD01 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM2195C1H103FA01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 10 nF | 50 V | 1 % | 805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM2195C1H103FA01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 50 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM2195C1H103JA01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 10 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM2195C1H103JA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM2195C1H103JA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 10 nF | 50 V | 5 % | 0805 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | GRM | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 |