Filter Your Search
1 - 4 of 4 results
|
GRM2165C2A301JA01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 300 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM2165C2A301JA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 300 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM2165C2A301JA01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 300 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM2165C2A301JA01C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 300 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |