Filter Your Search
1 - 3 of 3 results
|
GRM15XB11H221KA86D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 220 pF | 50 V | 10 % | 0402 | B | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 250 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM15XB11H221KA86B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 220 pF | 50 V | 10 % | 0402 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM15XB11H221KA86J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 220 pF | 50 V | 10 % | 0402 | B | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 250 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 |