Filter Your Search
1 - 6 of 6 results
|
GRM033F11A222ZD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 2.2 nF | 10 V | 80 % | 0201 | F | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM033F11A222ZD01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 2.2 nF | 10 V | 80 % | 0201 | F | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM033F11A222ZD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 10 V | 80 % | 0201 | F | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM033F11A222ZD01E
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 2.2 nF | 10 V | 80 % | 0201 | F | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM033F11A222ZD01F
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 10 V | 80 % | 0201 | F | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM033F11A222ZD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 10 V | 80 % | 0201 | F | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 |