Filter Your Search
1 - 6 of 6 results
|
GRM033C80G183KE01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 18 nF | 4 V | 10 % | 0201 | X6S | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
GRM033C80G183KE01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 18 nF | 4 V | 10 % | 0201 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM033C80G183KE01C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 18 nF | 4 V | 10 % | 0201 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM033C80G183KE01F
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 18 nF | 4 V | 10 % | 0201 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM033C80G183KE01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 18 nF | 4 V | 10 % | 0201 | X6S | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | 0201 | ||
|
GRM033C80G183KE01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 18 nF | 4 V | 10 % | 0201 | X6S | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |