Parametric results for: grm0335c2a7r0da01 under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: grm0335c2a7r0da01
Select parts from the table below to compare.
Compare
Compare
GRM0335C2A7R0DA01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Active 7 pF 100 V 7.14 % 0201 C0G 7.14 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD 0201 , 0201 compliant EAR99 8532.24.00.20
GRM0335C2A7R0DA01W
Murata Manufacturing Co Ltd
Check for Price Yes Yes Active 7 pF 100 V 7.14 % 0201 C0G 7.14 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 8532.24.00.20
GRM0335C2A7R0DA01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Active 7 pF 100 V 7.14 % 0201 C0G 7.14 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD 0201 , 0201 compliant EAR99 8532.24.00.20