Parametric results for: gqm188 under Ceramic Capacitors

Filter Your Search

1 - 10 of 2,198 results

|
-
-
-
-
Manufacturer Part Number: gqm188
Select parts from the table below to compare.
Compare
Compare
GQM1885C2A5R6CB01D
Murata Manufacturing Co Ltd
$0.1986 Yes Yes Obsolete 5.6 pF 100 V 4.46 % 0603 C0G 4.46 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GQM1885C1H8R2CB01D
Murata Manufacturing Co Ltd
$0.2353 Yes Yes Obsolete 8.2 pF 50 V 3.05 % 0603 C0G 3.05 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GQM1885C2A2R2BB01D
Murata Manufacturing Co Ltd
$0.2825 Yes Yes Obsolete 2.2 pF 100 V 4.55 % 0603 C0G 4.55 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GQM1885C1H330JB01D
Murata Manufacturing Co Ltd
$0.3368 Yes Yes Obsolete 33 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -/+30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GQM1882C2A5R2WB01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 5.2 pF 100 V 0.96 % 0603 CH 0.96 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 60ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES WRAPAROUND 800 µm 1.6 mm 1.6 mm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GQM1883C2A2R1WB01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 2.1 pF 100 V 2.38 % 0603 CJ 2.38 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 120ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES WRAPAROUND 800 µm 1.6 mm 1.6 mm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GQM1883C2A2R9BB01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 2.9 pF 100 V 3.45 % 0603 CJ 3.45 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 120ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 1.6 mm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GQM1882C2A3R9WB01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 3.9 pF 100 V 1.28 % 0603 CH 1.28 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 60ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 1.6 mm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GQM1885C2A3R4CB01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 3.4 pF 100 V 7.35 % 0603 C0G 7.35 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -/+30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 1.6 mm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GQM1882C1H8R4CB01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 8.4 pF 50 V 2.98 % 0603 CH 2.98 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 60ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 1.6 mm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20