Filter Your Search
1 - 3 of 3 results
|
GQM1875C2E5R1CB12D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 5.1 pF | 250 V | 4.9 % | 0603 | C0G | 4.9 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
GQM1875C2E5R1CB12J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.1 pF | 250 V | 4.902 % | 0603 | C0G | 4.902 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | GQM18 | GQM | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
GQM1875C2E5R1CB12B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.1 pF | 250 V | 4.9 % | 0603 | C0G | 4.9 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |