Filter Your Search
1 - 2 of 2 results
|
GPP100MS-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 1.05 V | 5.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 440 A | 1 | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | ||
|
GPP100MS-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 A | 1.05 V | 5.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 440 A | 1 | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown |