Filter Your Search
1 - 10 of 24 results
|
GPC80CG
SL Power Electronics
|
$124.3679 | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 12 A | 4 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 80 W | CE, TUV, UL | 50 °C | 107.95 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | |||
|
GPC80AG
SL Power Electronics
|
$179.8450 | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 12 A | 4 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 80 W | CE, TUV, UL | 50 °C | 107.95 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | , | ||
|
GPC80-28
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 28 V | 264 V | 85 V | 27.44 V | 28.56 V | 3.9 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.09898 Vrms | 80 W | CE, TUV, UL | 50 °C | 107.95 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||
|
GPC80A
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 12 A | 4 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 80 W | CE, TUV, UL | 50 °C | 107.95 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | , | |||
|
GPC80-5G
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 20 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 80 W | CE, TUV, UL | 50 °C | 107.95 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | , | |||
|
GPC80-15
SL Power Electronics
|
Check for Price | No | Obsolete | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 7.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | 80 W | CE, TUV, UL | 50 °C | 107.95 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | , | ||
|
GPC80D
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 12 A | 4 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 80 W | CE, TUV, UL | 50 °C | 107.95 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||
|
GPC80-15G
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 7.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | 80 W | CE, TUV, UL | 50 °C | 107.95 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | , | |||
|
GPC80-28G
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 28 V | 264 V | 85 V | 27.44 V | 28.56 V | 3.9 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.09898 Vrms | 80 W | CE, TUV, UL | 50 °C | 107.95 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | , | |||
|
GPC80DG
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 12 A | 4 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 80 W | CE, TUV, UL | 50 °C | 107.95 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | , |