Filter Your Search
1 - 1 of 1 results
|
GPC40-12G
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 4.2 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 40 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 |