Filter Your Search
1 - 6 of 6 results
|
GP7048-2671-CB25Q
RCD Components Inc
|
Check for Price | No | Active | 2.67 kΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP7048-2671-CB
RCD Components Inc
|
Check for Price | Active | 2.67 kΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP7048-2671-CBW
RCD Components Inc
|
Check for Price | Yes | Active | 2.67 kΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP7048-2671-CBQ
RCD Components Inc
|
Check for Price | No | Active | 2.67 kΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP7048-2671-CB25
RCD Components Inc
|
Check for Price | Active | 2.67 kΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP7048-2671-CB50
RCD Components Inc
|
Check for Price | Active | 2.67 kΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 800 µm | 32 mm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 |