Filter Your Search
1 - 1 of 1 results
|
GP60258870FLFLTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 887 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 165 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 2.8 mm | 8.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 |