Filter Your Search
1 - 3 of 3 results
|
GP56S-6340-BT50
RCD Components Inc
|
Check for Price | Active | 634 Ω | 0.1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP56S-6340-BT50Q
RCD Components Inc
|
Check for Price | No | Active | 634 Ω | 0.1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP56S-6340-BT50W
RCD Components Inc
|
Check for Price | Yes | Active | 634 Ω | 0.1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 |