Filter Your Search
1 - 1 of 1 results
|
GP55505691CBLK
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.69 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | GP | STANDARD: MIL-R-10509, PRECISION, FLAME PROOF | 70 °C | GP | NO | 250 V | e3 | MIL-R-10509 | 165 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.90 |