Filter Your Search
1 - 3 of 3 results
|
GP55257592D
TT Electronics Resistors
|
Check for Price | Obsolete | 75.9 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | CARBON FILM | NO | 250 V | e3 | MIL-R-10509 | 165 °C | -55 °C | Flame Retardant Coat | 2 | Bulk; TR | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
GP55257592DLFLTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 75.9 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 165 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | |||
|
GP55257592DBLK
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 75.9 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | MIL-R-10509 | 165 °C | -55 °C | Flame Retardant | 2 | Bulk | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6 mm | TT ELECTRONICS PLC | compliant | EAR99 |