Filter Your Search
1 - 3 of 3 results
|
GP50508662DBLK
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 86.6 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | MIL-R-10509 | 165 °C | -55 °C | Flame Retardant | 2 | Bulk | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.85 mm | 3.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
GP50508662D
TT Electronics Resistors
|
Check for Price | Obsolete | 86.6 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | CARBON FILM | NO | 200 V | e3 | MIL-R-10509 | 165 °C | -55 °C | Flame Retardant Coat | 2 | Bulk; TR | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.85 mm | 3.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
GP50508662DLFLTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 86.6 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e3 | 165 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.85 mm | 3.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 |