Filter Your Search
1 - 6 of 6 results
|
GP5205%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 20 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 400 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GP52005%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 200 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 400 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GP52075A0012V
Esterline Technologies Corporation
|
Check for Price | Transferred | 125 °C | -65 °C | 14 | 20.5mm x 10.4mm x 20.5mm | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.20 | 10.4 inch | 20.5 mm | 20.5 mm | 9 V | 600 mV | 75 Ω | 14.8 V | 12 V | DC | 0.3A@115VAC | 300 mA | 2 A | 2A@28VDC | 100 mΩ | 115 V | 28 V | AC/DC | 100000 Cycle(s) | Random | 1 GΩ | 6 ms | 4 FORM C | 4PDT | 6 ms | HERMETICAL | 0.005001270002540005 inch | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
GP520
Taitron Components Inc
|
Check for Price | Yes | Active | LONG FORM | NO | 150 °C | -55 °C | 1 | 2 | ROUND | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.70 | HIGH VOLTAGE | 2 kV | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 2 V | DO-204AL | O-PALF-W2 | 30 A | 1 | 500 mA | PLASTIC/EPOXY | NOT SPECIFIED | 2 kV | 5 µA | 2 kV | WIRE | AXIAL | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GP520A
Semtech Corporation
|
Check for Price | Obsolete | BIPOLAR | SEMTECH CORP | , DIE OR CHIP | unknown | EAR99 | 8542.33.00.01 | LFQFP | DIE OR CHIP | Not Qualified | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GP520A
Gennum Corporation
|
Check for Price | Obsolete | UNCASED CHIP | BIPOLAR | YES | 31 | RECTANGULAR | GENNUM CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | R-XUUC-N31 | UNSPECIFIED | NO LEAD | UPPER | DIE OR CHIP | Not Qualified | DIE | 31 | CONSUMER CIRCUIT |