Filter Your Search
1 - 5 of 5 results
|
GP2A200LCSCF
Sharp Corp
|
Check for Price | Yes | Active | NO | 1 ms | 22 mm | 2 mm | 0.40-4.50V | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | DIGITAL VOLTAGE | OPIC OUTPUT | 5.25 V | 4.75 V | e3 | 70 °C | -10 °C | PANEL MOUNT | RECTANGULAR | Tin (Sn) | CONNECTOR | 9 mm | 9.6 mm | 38.8 mm | SHARP CORP | unknown | Sharp Microelectronics | ||||
|
GP2A20J0000F
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
GP2A20
Sharp Corp
|
Check for Price | No | Obsolete | 6 µs | 7 mm | 3 mm | 0.40-4.50V | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG VOLTAGE | WITH SIGNAL PROCESSING CIRCUIT, TTL COMPATIBLE, WITH CONNECTOR | 150 mA | 5.25 V | 4.75 V | RECTANGULAR | CONNECTOR | 11 mm | 33 mm | SHARP CORP | unknown | ||||||||||||
|
GP2A200LCS
Sharp Corp
|
Check for Price | No | Obsolete | 1 ms | 15 mm | 5 mm | 0.40-4.50V | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG VOLTAGE | 5.25 V | 4.75 V | RECTANGULAR | CONNECTOR | 8 mm | 33 mm | 9 mm | SHARP CORP | unknown | |||||||||||||
|
GP2A200LCS0F
Sharp Corp
|
Check for Price | Yes | Active | NO | 1 ms | 22 mm | 2 mm | 0.40-4.50V | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | DIGITAL VOLTAGE | OPIC OUTPUT | 5.25 V | 4.75 V | e3 | 70 °C | -10 °C | PANEL MOUNT | RECTANGULAR | Tin (Sn) | CONNECTOR | 9 mm | 8 mm | 39.8 mm | SHARP CORP | compliant | Sharp Microelectronics |