Filter Your Search
1 - 7 of 7 results
|
GP20K-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
GP20K-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | DO-201AE | 2 | |||||||||
|
RGP20K-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FAST RECOVERY | 70 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
RGP20K-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
RGP20K-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | METALLURGICALLY BONDED | FAST RECOVERY | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AE, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-201AE | 2 | |||||||||
|
EGP20K-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | |||||||
|
EGP20K-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |