Filter Your Search
1 - 2 of 2 results
|
GP2021/IG/GQ2N
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ZARLINK SEMICONDUCTOR INC | QFP, | compliant | 3A991.A.2 | 8542.39.00.01 | |||||
|
GP2021/IG/GQ2N
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ZARLINK SEMICONDUCTOR INC | QFP, | compliant | 3A991.A.2 | 8542.39.00.01 | QFP | 80 |