Filter Your Search
1 - 10 of 11 results
|
RGP15J-E3/73
Vishay Intertechnologies
|
$0.1564 | Yes | Not Recommended | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | 600 V | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-15, 2 PIN | compliant | Vishay | |||||||
|
GP15J-E3/53
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 A | 3.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | PLASTIC, DO-15, 2 PIN | unknown | DO-15 | 2 | EAR99 | 8541.10.00.80 | |||||||
|
RGP15J-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | 600 V | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-15, 2 PIN | compliant | Vishay | |||||||
|
GP15J-E3/23
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 A | 3.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | unknown | |||||||||||||
|
RGP15J-E3/23
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | unknown | |||||||||||||
|
GP15J-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 1.5 A | 1.1 V | 3.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | DO-15 | 2 | EAR99 | 8541.10.00.80 | |||||
|
GP15J-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1.5 A | 1.1 V | 3.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||
|
RGP15J-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | 600 V | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-15 | 2 | EAR99 | 8541.10.00.80 | ||
|
RGP15J-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | 600 V | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-15 | 2 | EAR99 | 8541.10.00.80 | ||
|
GP15J-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1.5 A | 1.1 V | 3.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |