Filter Your Search
1 - 2 of 2 results
|
GP11MSA1BE
C&K
|
$7.2034 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS COMPLIANT | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 500VAC V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | GLASS FILLED NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED NYLON | TAPE AND REEL | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 6.6 mm | 5.46 mm | 7.01 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
GP11MSA1BE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | NON-ILLUMINATED | TAPE AND REEL | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 5.46 mm | 7.01 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 |