Filter Your Search
1 - 2 of 2 results
|
GMSM5-25S-8K2-18M1
Glenair Inc
|
Check for Price | Yes | Active | 25 | 1 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.67 N | 5 GΩ | 28 AWG | 0.14 N | NO | NO | e4 | NO | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/11 | PREASSEM CONN | Gold (Au) | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | JACKSCREW | ONE | WITH CABLE ASSEMBLY | GOLD | 0.218 inch | 0.37 inch | 1.698 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
GMSM5-25S-8K2-18M
Glenair Inc
|
Check for Price | Yes | Active | 25 | 1 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.67 N | 5 GΩ | 28 AWG | 0.14 N | NO | NO | e4 | NO | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/11 | PREASSEM CONN | Gold (Au) | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | JACKSCREW | ONE | WITH CABLE ASSEMBLY | GOLD | 0.218 inch | 0.37 inch | 1.698 inch | GLENAIR INC | compliant |