Filter Your Search
1 - 1 of 1 results
|
GMSM2-06P-4E1-18B
Glenair Inc
|
Check for Price | Yes | Active | 6 | 1 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.67 N | 5 GΩ | 24 AWG | 0.14 N | MIL | -55 °C | 150 °C | PLUG | NEMA HP3-EB | PREASSEM CONN | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .087-.098 | ONE | WITH CABLE ASSEMBLY | NICKEL | 0.218 inch | 0.358 inch | 0.748 inch | GLENAIR INC | compliant |