Filter Your Search
1 - 3 of 3 results
|
GMS36112T(20SOP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 4 | 4 MHz | 1024 | 16 | 4 MHz | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 3 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||
|
GMS36112T(20SSOP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 4 | 4 MHz | 1024 | 16 | 4 MHz | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 3 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3.9 mm | 8.6487 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||
|
GMS36112T(20DIP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 4 | 4 MHz | 1024 | 16 | 4 MHz | 4 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 3 mA | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.0858 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | DIP, DIP20,.3 |