Filter Your Search
1 - 2 of 2 results
|
GMR7590-21S1BSU
Glenair Inc
|
$405.4520 | No | Active | 21 | 2 | 1.905 mm | 3 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | C | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | NO | NO | e0 | YES | SOCKET | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.905 mm | NICKEL | SOLDER | 0.109 inch | GLENAIR INC | compliant | ||||||||||||||||
|
GMR7590-21S1BSU513
Glenair Inc
|
Check for Price | Yes | Active | 21 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | HOLE .082-.096 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | NICKEL | SOLDER | 0.31 inch | 0.4 inch | 1.085 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |