Filter Your Search
1 - 4 of 4 results
|
GMM08DRMD-S288
Sullins Connector Solutions
|
Check for Price | Yes | Active | 16 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 2.096 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
GMM08DRMD-S664
Sullins Connector Solutions
|
Check for Price | Yes | Active | 16 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | HOLE .12- .126 | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .125-.137 | LOCKING | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.47 inch | 0.61 inch | 2.096 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
GMM08DRMD
Sullins Connector Solutions
|
Check for Price | Yes | Active | 16 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 30u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 2.096 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
GMM08DRMD-S273
Sullins Connector Solutions
|
Check for Price | Yes | Active | 16 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | HOLE .12- .126 | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .125-.137 | LOCKING | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.47 inch | 0.61 inch | 2.096 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |