Filter Your Search
1 - 10 of 104 results
![]() |
GMK212B7334MG-T
TAIYO YUDEN
|
$0.0445 | Yes | Yes | Not Recommended | 330 nF | 35 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | TIN | WRAPAROUND | TAIYO YUDEN CO LTD | 0805 | , 0805 | unknown | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||||
![]() |
GMK212BJ474KG-T
TAIYO YUDEN
|
$0.0458 | Yes | Yes | Not Recommended | 470 nF | 35 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | TAIYO YUDEN CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||||
![]() |
GMK212B7105MG-T
TAIYO YUDEN
|
$0.0469 | Yes | Yes | Not Recommended | 1 µF | 35 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | TIN | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
![]() |
GMK212B7334KG-T
TAIYO YUDEN
|
$0.0539 | Yes | Yes | Not Recommended | 330 nF | 35 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | TIN | WRAPAROUND | TAIYO YUDEN CO LTD | 0805 | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||||
![]() |
GMK212BJ104KGHT
TAIYO YUDEN
|
$0.0580 | Yes | Yes | Not Recommended | 100 nF | 35 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
![]() |
GMK212BJ224KGHT
TAIYO YUDEN
|
$0.0597 | Yes | Yes | Not Recommended | 220 nF | 35 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
![]() |
GMK212BJ474KGHT
TAIYO YUDEN
|
$0.0635 | Yes | Yes | Not Recommended | 470 nF | 35 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
![]() |
GMK212B7105KGHT
TAIYO YUDEN
|
$0.0641 | Yes | Yes | Not Recommended | 1 µF | 35 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
![]() |
CE GMK212 B7334KG-T
TAIYO YUDEN
|
$0.0662 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
![]() |
GMK212B7224KGHT
TAIYO YUDEN
|
$0.0676 | Yes | Yes | Not Recommended | 220 nF | 35 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |