Parametric results for: gmc55x7r685k50nt under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: gmc55x7r685k50nt
Select parts from the table below to compare.
Compare
Compare
GMC55X7R685K50NTLF
Cal-Chip Electronics
Check for Price Yes Obsolete 6.8 µF 50 V 10 % 2220 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier 3.5 mm 5.7 mm 5 mm CAL-CHIP ELECTRONICS INC , 2220 compliant EAR99
GMC55X7R685K50NT
Cal-Chip Electronics
Check for Price Yes Active 6.8 µF 50 V 10 % 2220 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.2 mm 5.7 mm 5 mm CAL-CHIP ELECTRONICS INC , 2220 compliant EAR99 8532.24.00.20
GMC55X7R685K50NTD
Cal-Chip Electronics
Check for Price Yes Active 6.8 µF 50 V 10 % 2220 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 3.5 mm 5.7 mm 5 mm CAL-CHIP ELECTRONICS INC , 2220 compliant EAR99
GMC55X7R685K50NTDLF
Cal-Chip Electronics
Check for Price Yes Obsolete 6.8 µF 50 V 10 % 2220 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier 3.5 mm 5.7 mm 5 mm CAL-CHIP ELECTRONICS INC , 2220 compliant EAR99