Filter Your Search
1 - 1 of 1 results
|
GMC40X7R274B50NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 270 nF | 50 V | 1808 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | CAL-CHIP ELECTRONICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 |