Parametric results for: gmc21x7r822j50nt under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: gmc21x7r822j50nt
Select parts from the table below to compare.
Compare
Compare
GMC21X7R822J50NT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 8.2 nF 50 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD/EMBOSSED PLASTIC, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20
GMC21X7R822J50NTD
Cal-Chip Electronics
Check for Price Yes Active 8.2 nF 50 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C SMT TR, PUNCHED PAPER, 10/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 950 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20
GMC21X7R822J50NTM
Cal-Chip Electronics
Check for Price Yes Obsolete 8.2 nF 50 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20
GMC21X7R822J50NTDLF
Cal-Chip Electronics
Check for Price Yes Obsolete 8.2 nF 50 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier 1.5 mm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99
GMC21X7R822J50NT
Cal-Chip Electronics
Check for Price Yes Yes Active 8.2 nF 50 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD/EMBOSSED PLASTIC YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 950 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20