Parametric results for: gm71s4400clt-60 under DRAMs

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: gm71s
Select parts from the table below to compare.
Compare
Compare
GM71S17400CJ-6
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 60 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.75 mm 16.9 mm 7.62 mm SK HYNIX INC SOJ SOJ, 24 unknown EAR99 8542.32.00.02
GM71S17400CLT-6
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 60 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/BATTERY BACKUP/SELF REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified e6 70 °C 24 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm SK HYNIX INC TSOP2 TSOP2, 26 unknown EAR99 8542.32.00.02
GM71S17400CJ-7
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 70 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.75 mm 16.9 mm 7.62 mm SK HYNIX INC SOJ SOJ, 24 unknown EAR99 8542.32.00.02
GM71S17400CLJ-7
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 70 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/BATTERY BACKUP/SELF REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.75 mm 16.9 mm 7.62 mm SK HYNIX INC SOJ SOJ, 24 unknown EAR99 8542.32.00.02
GM71S17400CT-5
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified e6 70 °C 24 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm SK HYNIX INC TSOP2 TSOP2, 26 unknown EAR99 8542.32.00.02
GM71S17400CT-6
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 60 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified e6 70 °C 24 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm SK HYNIX INC TSOP2 TSOP2, 26 unknown EAR99 8542.32.00.02
GM71S17400CLT-5
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/BATTERY BACKUP/SELF REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified e6 70 °C 24 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm SK HYNIX INC TSOP2 TSOP2, 26 unknown EAR99 8542.32.00.02
GM71S17400CLJ-5
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/BATTERY BACKUP/SELF REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.75 mm 16.9 mm 7.62 mm SK HYNIX INC SOJ SOJ, 24 unknown EAR99 8542.32.00.02
GM71S17400CLT-7
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 70 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/BATTERY BACKUP/SELF REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified e6 70 °C 24 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm SK HYNIX INC TSOP2 TSOP2, 26 unknown EAR99 8542.32.00.02
GM71S17400CT-7
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 70 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G24 Not Qualified e6 70 °C 24 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 1.27 mm DUAL 1.2 mm 17.14 mm 7.62 mm SK HYNIX INC TSOP2 TSOP2, 26 unknown EAR99 8542.32.00.02