Filter Your Search
1 - 3 of 3 results
|
GM71CS4170ALZ-80
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | ZIP | ZIP40,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LG SEMICON CO LTD | unknown | |||||
|
GM71CS4170ALZ-80
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 1024 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | YES | 200 µA | 120 µA | CMOS | COMMERCIAL | R-PZIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | ZIP | ZIP40,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | SK HYNIX INC | compliant | ZIP, ZIP40,.1 | EAR99 | 8542.32.00.02 | |||||||||
|
GM71CS4170ALZ-80
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | ZIG-ZAG | GOLDSTAR ELECTRON CO LTD | unknown | , |